PI3A27518Q2ZDWEX | |
---|---|
DigiKey Part Number | 31-PI3A27518Q2ZDWEXTR-ND - Tape & Reel (TR) 31-PI3A27518Q2ZDWEXCT-ND - Cut Tape (CT) 31-PI3A27518Q2ZDWEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3A27518Q2ZDWEX |
Description | IC SWITCH SPDT X 6 5.2OHM 24VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 5.2Ohm 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PI3A27518Q2ZDWEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 5.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 30ns | |
-3db Bandwidth | 380MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -62dB @ 10MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.43960 | ¥310.99 |
100 | ¥10.59720 | ¥1,059.72 |
250 | ¥9.95028 | ¥2,487.57 |
500 | ¥8.70650 | ¥4,353.25 |
1,000 | ¥7.21396 | ¥7,213.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.15735 | ¥21,550.72 |