PAM8904EGPR-T | |
---|---|
DigiKey Part Number | 31-PAM8904EGPR-TTR-ND - Tape & Reel (TR) 31-PAM8904EGPR-TCT-ND - Cut Tape (CT) 31-PAM8904EGPR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8904EGPR-T |
Description | IC PIEZO SOUNDER DRVR 12QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Piezo Sounder Driver U-QFN2020-12 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Piezo Sounder Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | U-QFN2020-12 (Type UX) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.59040 | ¥139.76 |
100 | ¥4.56180 | ¥456.18 |
250 | ¥4.23736 | ¥1,059.34 |
500 | ¥3.60622 | ¥1,803.11 |
1,000 | ¥2.88497 | ¥2,884.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52490 | ¥7,574.70 |
6,000 | ¥2.35076 | ¥14,104.56 |
15,000 | ¥2.26369 | ¥33,955.35 |
30,000 | ¥2.17662 | ¥65,298.60 |