PAM8902HKER | |
---|---|
DigiKey Part Number | 31-PAM8902HKERTR-ND - Tape & Reel (TR) 31-PAM8902HKERCT-ND - Cut Tape (CT) 31-PAM8902HKERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8902HKER |
Description | IC AMP CLASS D MONO 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.76100 | ¥97.61 |
25 | ¥9.26400 | ¥231.60 |
100 | ¥7.60970 | ¥760.97 |
250 | ¥7.11332 | ¥1,778.33 |
500 | ¥6.28608 | ¥3,143.04 |
1,000 | ¥4.96266 | ¥4,962.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.63186 | ¥13,895.58 |
6,000 | ¥4.40026 | ¥26,401.56 |
15,000 | ¥4.23484 | ¥63,522.60 |