PAM8406ER | |
---|---|
DigiKey Part Number | 31-PAM8406ERTR-ND - Tape & Reel (TR) 31-PAM8406ERCT-ND - Cut Tape (CT) 31-PAM8406ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8406ER |
Description | IC AMP D/AB STEREO 5W 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D, Class AB 16-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | PAM8406ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D, Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 2Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SO-EP | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.82720 | ¥170.68 |
100 | ¥5.60730 | ¥560.73 |
250 | ¥5.24148 | ¥1,310.37 |
500 | ¥4.63180 | ¥2,315.90 |
1,000 | ¥3.65673 | ¥3,656.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.41295 | ¥8,532.38 |
5,000 | ¥3.24230 | ¥16,211.50 |
12,500 | ¥3.12041 | ¥39,005.12 |
25,000 | ¥3.02290 | ¥75,572.50 |