MMSZ5243B-7-F | |
---|---|
DigiKey Part Number | MMSZ5243B-FDITR-ND - Tape & Reel (TR) MMSZ5243B-FDICT-ND - Cut Tape (CT) MMSZ5243B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5243B-7-F |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5243B-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59440 | ¥59.44 |
500 | ¥0.49602 | ¥248.01 |
1,000 | ¥0.34464 | ¥344.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29872 | ¥896.16 |
6,000 | ¥0.27709 | ¥1,662.54 |
9,000 | ¥0.22978 | ¥2,068.02 |
30,000 | ¥0.22572 | ¥6,771.60 |
75,000 | ¥0.20274 | ¥15,205.50 |
150,000 | ¥0.17571 | ¥26,356.50 |