MMBZ5222B-7-F | |
---|---|
DigiKey Part Number | 31-MMBZ5222B-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5222B-7-FCT-ND - Cut Tape (CT) 31-MMBZ5222B-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5222B-7-F |
Description | DIODE ZENER 2.5V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.86200 | ¥8.62 |
100 | ¥0.46470 | ¥46.47 |
500 | ¥0.36500 | ¥182.50 |
1,000 | ¥0.25343 | ¥253.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20992 | ¥629.76 |
6,000 | ¥0.19852 | ¥1,191.12 |
9,000 | ¥0.16895 | ¥1,520.55 |
30,000 | ¥0.15628 | ¥4,688.40 |
75,000 | ¥0.13516 | ¥10,137.00 |
150,000 | ¥0.11235 | ¥16,852.50 |