MMBD4448HCDW-7-F | |
---|---|
DigiKey Part Number | MMBD4448HCDW-FDITR-ND - Tape & Reel (TR) MMBD4448HCDW-FDICT-ND - Cut Tape (CT) MMBD4448HCDW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HCDW-7-F |
Description | DIODE ARRAY GP 80V 250MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448HCDW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.03800 | ¥30.38 |
100 | ¥1.82500 | ¥182.50 |
500 | ¥1.68958 | ¥844.79 |
1,000 | ¥1.14888 | ¥1,148.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05767 | ¥3,173.01 |
6,000 | ¥1.01375 | ¥6,082.50 |
9,000 | ¥0.91237 | ¥8,211.33 |
30,000 | ¥0.89886 | ¥26,965.80 |
75,000 | ¥0.86203 | ¥64,652.25 |