MBRB20100CT | |
---|---|
DigiKey Part Number | MBRB20100CTDI-ND |
Manufacturer | |
Manufacturer Product Number | MBRB20100CT |
Description | DIODE ARR SCHOTT 100V 10A TO263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
50 | ¥4.98800 | ¥249.40 |
100 | ¥3.62040 | ¥362.04 |
500 | ¥3.02504 | ¥1,512.52 |
1,000 | ¥2.57450 | ¥2,574.50 |
2,000 | ¥2.29292 | ¥4,585.84 |
5,000 | ¥2.17224 | ¥10,861.20 |
10,000 | ¥2.05238 | ¥20,523.80 |