HBDM60V600W-7 | |
---|---|
DigiKey Part Number | HBDM60V600WDITR-ND - Tape & Reel (TR) HBDM60V600WDICT-ND - Cut Tape (CT) HBDM60V600WDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBDM60V600W-7 |
Description | TRANS NPN/PNP 65V/60V SOT363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V, 60V 500mA, 600mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA, 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V, 60V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 10mA, 100mA / 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V / 100 @ 150mA, 10V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |