GDZ13LP3-7 | |
---|---|
DigiKey Part Number | GDZ13LP3-7DITR-ND - Tape & Reel (TR) GDZ13LP3-7DICT-ND - Cut Tape (CT) GDZ13LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ13LP3-7 |
Description | DIODE ZENER 13V 250MW 2DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47000 | ¥14.70 |
100 | ¥0.71840 | ¥71.84 |
500 | ¥0.59948 | ¥299.74 |
1,000 | ¥0.41648 | ¥416.48 |
2,000 | ¥0.36095 | ¥721.90 |
5,000 | ¥0.33481 | ¥1,674.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27766 | ¥2,776.60 |
30,000 | ¥0.27275 | ¥8,182.50 |
50,000 | ¥0.24499 | ¥12,249.50 |
100,000 | ¥0.21722 | ¥21,722.00 |
250,000 | ¥0.21232 | ¥53,080.00 |