GC2500162 | |
---|---|
DigiKey Part Number | 31-GC2500162TR-ND - Tape & Reel (TR) 31-GC2500162CT-ND - Cut Tape (CT) 31-GC2500162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC2500162 |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.72700 | ¥37.27 |
50 | ¥3.35760 | ¥167.88 |
100 | ¥2.98500 | ¥298.50 |
500 | ¥2.83572 | ¥1,417.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.38798 | ¥2,387.98 |
3,000 | ¥2.23873 | ¥6,716.19 |
5,000 | ¥2.16411 | ¥10,820.55 |
10,000 | ¥2.08949 | ¥20,894.90 |