GC2500118 | |
---|---|
DigiKey Part Number | 31-GC2500118TR-ND - Tape & Reel (TR) 31-GC2500118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GC2500118 |
Description | CRYSTAL 25.0000MHZ 20PF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 20 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.11200 | ¥31.12 |
50 | ¥2.79800 | ¥139.90 |
100 | ¥2.48760 | ¥248.76 |
500 | ¥2.36312 | ¥1,181.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.53934 | ¥1,539.34 |