GC2500003 | |
---|---|
DigiKey Part Number | 31-GC2500003TR-ND - Tape & Reel (TR) 31-GC2500003CT-ND - Cut Tape (CT) 31-GC2500003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC2500003 |
Description | CRYSTAL METAL CAN 49S/SMD T&R 1K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.11200 | ¥31.12 |
50 | ¥2.79800 | ¥139.90 |
100 | ¥2.48760 | ¥248.76 |
500 | ¥2.36312 | ¥1,181.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.99006 | ¥1,990.06 |
3,000 | ¥1.86568 | ¥5,597.04 |
5,000 | ¥1.80350 | ¥9,017.50 |
10,000 | ¥1.74130 | ¥17,413.00 |