GBU602 | |
---|---|
DigiKey Part Number | GBU602DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU602 |
Description | BRIDGE RECT 1PHASE 200V 6A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
20 | ¥9.58100 | ¥191.62 |
100 | ¥7.45120 | ¥745.12 |
500 | ¥6.31564 | ¥3,157.82 |
1,000 | ¥5.14476 | ¥5,144.76 |
2,000 | ¥4.84317 | ¥9,686.34 |
5,000 | ¥4.61255 | ¥23,062.75 |
10,000 | ¥4.52566 | ¥45,256.60 |