GBU4005 | |
---|---|
DigiKey Part Number | GBU4005DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU4005 |
Description | BRIDGE RECT 1PHASE 50V 4A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
20 | ¥7.75400 | ¥155.08 |
100 | ¥6.03170 | ¥603.17 |
500 | ¥5.11274 | ¥2,556.37 |
1,000 | ¥4.16483 | ¥4,164.83 |
2,000 | ¥3.92068 | ¥7,841.36 |
5,000 | ¥3.73397 | ¥18,669.85 |
10,000 | ¥3.66363 | ¥36,636.30 |