GBU1004 | |
---|---|
DigiKey Part Number | GBU1004DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU1004 |
Description | BRIDGE RECT 1PHASE 400V 10A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
20 | ¥10.14300 | ¥202.86 |
100 | ¥8.07190 | ¥807.19 |
500 | ¥6.83006 | ¥3,415.03 |
1,000 | ¥5.79522 | ¥5,795.22 |
2,000 | ¥5.50550 | ¥11,011.00 |
5,000 | ¥5.29851 | ¥26,492.55 |
10,000 | ¥5.27993 | ¥52,799.30 |