G43270018 | |
---|---|
DigiKey Part Number | G43270018TR-ND - Tape & Reel (TR) G43270018CT-ND - Cut Tape (CT) G43270018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G43270018 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.146" W (7.90mm x 3.70mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.35100 | ¥43.51 |
50 | ¥3.91780 | ¥195.89 |
100 | ¥3.48260 | ¥348.26 |
500 | ¥3.30856 | ¥1,654.28 |
1,000 | ¥2.78608 | ¥2,786.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15507 | ¥6,465.21 |