FZT790ATC | |
---|---|
DigiKey Part Number | 31-FZT790ATCTR-ND - Tape & Reel (TR) 31-FZT790ATCCT-ND - Cut Tape (CT) 31-FZT790ATCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT790ATC |
Description | TRANS PNP 40V 3A SOT223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.10490 | ¥410.49 |
500 | ¥3.42956 | ¥1,714.78 |
1,000 | ¥2.91875 | ¥2,918.75 |
2,000 | ¥2.59951 | ¥5,199.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.59951 | ¥10,398.04 |
8,000 | ¥2.46270 | ¥19,701.60 |
12,000 | ¥2.28027 | ¥27,363.24 |
28,000 | ¥2.25770 | ¥63,215.60 |