FZT757TA | |
---|---|
DigiKey Part Number | FZT757TR-ND - Tape & Reel (TR) FZT757CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT757TA |
Description | TRANS PNP 300V 0.5A SOT223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 30MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.95200 | ¥59.52 |
100 | ¥4.12300 | ¥412.30 |
500 | ¥3.44516 | ¥1,722.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.93205 | ¥2,932.05 |
2,000 | ¥2.61134 | ¥5,222.68 |
5,000 | ¥2.47389 | ¥12,369.45 |
10,000 | ¥2.29063 | ¥22,906.30 |
25,000 | ¥2.26796 | ¥56,699.00 |