FZT657QTA | |
---|---|
DigiKey Part Number | 31-FZT657QTATR-ND - Tape & Reel (TR) 31-FZT657QTACT-ND - Cut Tape (CT) 31-FZT657QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT657QTA |
Description | TRANS NPN 300V 0.5A SOT223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 30MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.04200 | ¥60.42 |
100 | ¥4.70180 | ¥470.18 |
500 | ¥3.98504 | ¥1,992.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.24632 | ¥3,246.32 |
2,000 | ¥3.05598 | ¥6,111.96 |
5,000 | ¥2.91046 | ¥14,552.30 |
10,000 | ¥2.77613 | ¥27,761.30 |
25,000 | ¥2.77081 | ¥69,270.25 |