FW6000006Q | |
---|---|
DigiKey Part Number | FW6000006QDITR-ND - Tape & Reel (TR) FW6000006QDICT-ND - Cut Tape (CT) FW6000006QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW6000006Q |
Description | CRYSTAL 60.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 60 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.02600 | ¥60.26 |
50 | ¥5.63360 | ¥281.68 |
100 | ¥4.97840 | ¥497.84 |
500 | ¥4.71636 | ¥2,358.18 |
1,000 | ¥3.93036 | ¥3,930.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.24287 | ¥9,728.61 |