FW2700019Z | |
---|---|
DigiKey Part Number | FW2700019ZDITR-ND - Tape & Reel (TR) FW2700019ZDICT-ND - Cut Tape (CT) FW2700019ZDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW2700019Z |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56556 | ¥7,696.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.45620 | ¥222.81 |
100 | ¥3.93910 | ¥393.91 |
500 | ¥3.73136 | ¥1,865.68 |
1,000 | ¥3.10946 | ¥3,109.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.00800 | ¥50.08 |
50 | ¥4.51380 | ¥225.69 |
100 | ¥4.31670 | ¥431.67 |
500 | ¥3.89424 | ¥1,947.12 |
1,000 | ¥3.72594 | ¥3,725.94 |