FRS1ME | |
---|---|
DigiKey Part Number | 31-FRS1METR-ND - Tape & Reel (TR) 31-FRS1MECT-ND - Cut Tape (CT) 31-FRS1MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRS1ME |
Description | DIODE GEN PURP 1KV 1A DO219AA TR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AA | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.69040 | ¥69.04 |
500 | ¥0.57584 | ¥287.92 |
1,000 | ¥0.40006 | ¥400.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.34672 | ¥866.80 |
5,000 | ¥0.32163 | ¥1,608.15 |
12,500 | ¥0.26671 | ¥3,333.88 |
25,000 | ¥0.26200 | ¥6,550.00 |
62,500 | ¥0.23533 | ¥14,708.12 |
125,000 | ¥0.20396 | ¥25,495.00 |