FMMT718TC | |
---|---|
DigiKey Part Number | 31-FMMT718TCTR-ND - Tape & Reel (TR) 31-FMMT718TCCT-ND - Cut Tape (CT) 31-FMMT718TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT718TC |
Description | TRANS PNP 20V 1.5A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1.5 A 180MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 50mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98350 | ¥198.35 |
500 | ¥1.54854 | ¥774.27 |
1,000 | ¥1.25873 | ¥1,258.73 |
2,000 | ¥1.12520 | ¥2,250.40 |
5,000 | ¥1.06800 | ¥5,340.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.99171 | ¥9,917.10 |
30,000 | ¥0.96883 | ¥29,064.90 |
50,000 | ¥0.94413 | ¥47,206.50 |