FMMT625QTA | |
---|---|
DigiKey Part Number | 31-FMMT625QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT625QTA |
Description | SS HI VOLTAGE TRANSISTOR SOT23 T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 135MHz 625 mW Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 135MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82723 | ¥5,481.69 |
6,000 | ¥1.68040 | ¥10,082.40 |
9,000 | ¥1.60552 | ¥14,449.68 |
15,000 | ¥1.52135 | ¥22,820.25 |
21,000 | ¥1.47146 | ¥30,900.66 |
30,000 | ¥1.45211 | ¥43,563.30 |