FMMT619TC | |
---|---|
DigiKey Part Number | 31-FMMT619TCTR-ND - Tape & Reel (TR) 31-FMMT619TCCT-ND - Cut Tape (CT) 31-FMMT619TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT619TC |
Description | TRANS NPN 50V 2A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 165MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 165MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94100 | ¥39.41 |
100 | ¥2.73800 | ¥273.80 |
500 | ¥2.13766 | ¥1,068.83 |
1,000 | ¥1.73761 | ¥1,737.61 |
2,000 | ¥1.55330 | ¥3,106.60 |
5,000 | ¥1.47430 | ¥7,371.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.36899 | ¥13,689.90 |
30,000 | ¥1.33740 | ¥40,122.00 |
50,000 | ¥1.30331 | ¥65,165.50 |