FCX491AQTA | |
---|---|
DigiKey Part Number | 31-FCX491AQTATR-ND - Tape & Reel (TR) 31-FCX491AQTACT-ND - Cut Tape (CT) 31-FCX491AQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX491AQTA |
Description | PWR MID PERF TRANSISTOR SOT89 T& |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.87500 | ¥38.75 |
100 | ¥2.69280 | ¥269.28 |
500 | ¥2.10236 | ¥1,051.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.70887 | ¥1,708.87 |
2,000 | ¥1.52760 | ¥3,055.20 |
5,000 | ¥1.44992 | ¥7,249.60 |
10,000 | ¥1.34636 | ¥13,463.60 |
25,000 | ¥1.31529 | ¥32,882.25 |
50,000 | ¥1.28176 | ¥64,088.00 |