DZ9F9V1S92-7

DigiKey Part Number
DZ9F9V1S92-7DITR-ND - Tape & Reel (TR)
DZ9F9V1S92-7DICT-ND - Cut Tape (CT)
DZ9F9V1S92-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ9F9V1S92-7
Description
DIODE ZENER 9.1V 200MW SOD923
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.90500¥19.05
100¥0.93100¥93.10
500¥0.77664¥388.32
1,000¥0.53955¥539.55
2,000¥0.46763¥935.26
5,000¥0.43377¥2,168.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.26990¥2,699.00
Manufacturers Standard Package