DZ9F24S92-7 | |
---|---|
DigiKey Part Number | DZ9F24S92-7DITR-ND - Tape & Reel (TR) DZ9F24S92-7DICT-ND - Cut Tape (CT) DZ9F24S92-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F24S92-7 |
Description | DIODE ZENER 24V 200MW SOD923 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59110 | ¥59.11 |
500 | ¥0.49308 | ¥246.54 |
1,000 | ¥0.34260 | ¥342.60 |
2,000 | ¥0.29695 | ¥593.90 |
5,000 | ¥0.27544 | ¥1,377.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22841 | ¥2,284.10 |
30,000 | ¥0.22439 | ¥6,731.70 |
50,000 | ¥0.20154 | ¥10,077.00 |
100,000 | ¥0.17870 | ¥17,870.00 |
250,000 | ¥0.17467 | ¥43,667.50 |