DZ23C9V1-7-F | |
---|---|
DigiKey Part Number | DZ23C9V1-FDITR-ND - Tape & Reel (TR) DZ23C9V1-FDICT-ND - Cut Tape (CT) DZ23C9V1-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C9V1-7-F |
Description | DIODE ZENER ARRAY 9.1V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 9.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 9.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.06070 | ¥106.07 |
500 | ¥0.86548 | ¥432.74 |
1,000 | ¥0.64209 | ¥642.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54021 | ¥1,620.63 |
6,000 | ¥0.51649 | ¥3,098.94 |
9,000 | ¥0.44670 | ¥4,020.30 |
30,000 | ¥0.43832 | ¥13,149.60 |
75,000 | ¥0.36294 | ¥27,220.50 |
150,000 | ¥0.35735 | ¥53,602.50 |