DTH810FP | |
---|---|
DigiKey Part Number | 31-DTH810FP-ND |
Manufacturer | |
Manufacturer Product Number | DTH810FP |
Description | DIODE GEN PURP 1KV 8A ITO220AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole ITO-220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
50 | ¥5.62840 | ¥281.42 |
100 | ¥4.46020 | ¥446.02 |
500 | ¥3.78064 | ¥1,890.32 |
1,000 | ¥3.07972 | ¥3,079.72 |
2,000 | ¥2.89923 | ¥5,798.46 |
5,000 | ¥2.76115 | ¥13,805.75 |
10,000 | ¥2.70914 | ¥27,091.40 |