DSS5160T-7 | |
---|---|
DigiKey Part Number | DSS5160T-7DITR-ND - Tape & Reel (TR) DSS5160T-7DICT-ND - Cut Tape (CT) DSS5160T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5160T-7 |
Description | TRANS PNP 60V 1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 725 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DSS5160T-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 725 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26270 | ¥126.27 |
500 | ¥1.11884 | ¥559.42 |
1,000 | ¥0.87065 | ¥870.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54779 | ¥1,643.37 |
6,000 | ¥0.53877 | ¥3,232.62 |