DSS4160TQ-7 | |
---|---|
DigiKey Part Number | DSS4160TQ-7DITR-ND - Tape & Reel (TR) DSS4160TQ-7DICT-ND - Cut Tape (CT) DSS4160TQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4160TQ-7 |
Description | TRANS NPN 60V 1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 725 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 725 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27410 | ¥127.41 |
500 | ¥1.12946 | ¥564.73 |
1,000 | ¥0.87891 | ¥878.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78664 | ¥2,359.92 |
6,000 | ¥0.76904 | ¥4,614.24 |
9,000 | ¥0.68115 | ¥6,130.35 |
30,000 | ¥0.67237 | ¥20,171.10 |
75,000 | ¥0.57129 | ¥42,846.75 |