DSS4160FDB-7 | |
---|---|
DigiKey Part Number | DSS4160FDB-7DITR-ND - Tape & Reel (TR) DSS4160FDB-7DICT-ND - Cut Tape (CT) DSS4160FDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4160FDB-7 |
Description | TRANS NPH U-DFN2020-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 175MHz 405mW Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 2V | |
Power - Max | 405mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥4.60600 | ¥46.06 |
100 | ¥2.98990 | ¥298.99 |
500 | ¥2.29440 | ¥1,147.20 |
1,000 | ¥2.06986 | ¥2,069.86 |