DPLS4140E-13 | |
---|---|
DigiKey Part Number | DPLS4140E-13DITR-ND - Tape & Reel (TR) DPLS4140E-13DICT-ND - Cut Tape (CT) DPLS4140E-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPLS4140E-13 |
Description | TRANS PNP 140V 4A SOT223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 150MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58690 | ¥258.69 |
500 | ¥2.01994 | ¥1,009.97 |
1,000 | ¥1.64180 | ¥1,641.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.46765 | ¥3,669.12 |
5,000 | ¥1.39304 | ¥6,965.20 |
12,500 | ¥1.29354 | ¥16,169.25 |
25,000 | ¥1.26369 | ¥31,592.25 |
62,500 | ¥1.23147 | ¥76,966.88 |