DMT3020LDV-7 | |
---|---|
DigiKey Part Number | 31-DMT3020LDV-7TR-ND - Tape & Reel (TR) 31-DMT3020LDV-7CT-ND - Cut Tape (CT) 31-DMT3020LDV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3020LDV-7 |
Description | MOSFET 2N-CH 30V 32A POWERDI3333 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 32A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
EDA/CAD Models | DMT3020LDV-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 32A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 393pF @ 15V | |
Power - Max | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74400 | ¥37.44 |
100 | ¥2.60000 | ¥260.00 |
500 | ¥2.03004 | ¥1,015.02 |
1,000 | ¥1.65003 | ¥1,650.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27556 | ¥2,551.12 |