DMT3020LDT-7 | |
---|---|
DigiKey Part Number | 31-DMT3020LDT-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3020LDT-7 |
Description | MOSFET 2N-CH 30V 8.5A 8VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.5A (Tc) 670mW (Ta) Surface Mount V-DFN3030-8 (Type K) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 393pF @ 15V | |
Power - Max | 670mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-8 (Type K) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.64343 | ¥2,465.14 |
3,000 | ¥1.46912 | ¥4,407.36 |
7,500 | ¥1.39441 | ¥10,458.07 |
10,500 | ¥1.29481 | ¥13,595.51 |
37,500 | ¥1.27042 | ¥47,640.75 |