DMT3006LPB-13 | |
---|---|
DigiKey Part Number | DMT3006LPB-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3006LPB-13 |
Description | MOSFET 2N-CH 11A/35A POWERDI50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 11A (Ta), 35A (Tc), 14A (Ta), 50A (Tc) Surface Mount PowerDI5060-8 (Type S) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 11A (Ta), 35A (Tc), 14A (Ta), 50A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 11.5A, 10V, 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type S) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.00293 | ¥5,007.32 |
5,000 | ¥1.89752 | ¥9,487.60 |
12,500 | ¥1.79282 | ¥22,410.25 |