DMT3006LDV-7 | |
---|---|
DigiKey Part Number | DMT3006LDV-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3006LDV-7 |
Description | MOSFET 2N-CH 30V 25A POWERDI3333 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 25A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 25A (Tc) | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1155pF @ 15V | |
Power - Max | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.01210 | ¥4,024.20 |
6,000 | ¥1.90621 | ¥11,437.26 |
10,000 | ¥1.80103 | ¥18,010.30 |