DMT12H060LCA9-7 | |
---|---|
DigiKey Part Number | 31-DMT12H060LCA9-7-ND |
Manufacturer | |
Manufacturer Product Number | DMT12H060LCA9-7 |
Description | MOSFET BVDSS: 101V~250V X4-DSN15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 115 V 3.5A (Ta) 1.1W (Ta) Surface Mount X2-DSN1515-9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 115 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 5 V | |
Vgs (Max) | ±5.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DSN1515-9 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.79287 | ¥8,378.61 |