DMPH6050SSD-13 | |
---|---|
DigiKey Part Number | 31-DMPH6050SSD-13TR-ND - Tape & Reel (TR) 31-DMPH6050SSD-13CT-ND - Cut Tape (CT) 31-DMPH6050SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6050SSD-13 |
Description | MOSFET 2P-CH 5.2A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 5.2A (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 5.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1525pF @ 30V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.63200 | ¥56.32 |
100 | ¥3.89720 | ¥389.72 |
500 | ¥3.25650 | ¥1,628.25 |
1,000 | ¥2.77155 | ¥2,771.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20946 | ¥5,523.65 |