DMP58D1LVQ-7 | |
---|---|
DigiKey Part Number | 31-DMP58D1LVQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP58D1LVQ-7 |
Description | MOSFET 2P-CH 50V 0.22A SOT563 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 220mA (Ta) 490mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 220mA (Ta) | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 37pF @ 25V | |
Power - Max | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59937 | ¥1,798.11 |
6,000 | ¥0.57305 | ¥3,438.30 |
9,000 | ¥0.49561 | ¥4,460.49 |
30,000 | ¥0.48632 | ¥14,589.60 |
75,000 | ¥0.40268 | ¥30,201.00 |
150,000 | ¥0.39649 | ¥59,473.50 |