DMP3026SFDF-13 | |
---|---|
DigiKey Part Number | 31-DMP3026SFDF-13TR-ND - Tape & Reel (TR) 31-DMP3026SFDF-13CT-ND - Cut Tape (CT) 31-DMP3026SFDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3026SFDF-13 |
Description | MOSFET P-CH 30V 10.3A 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.3A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.6 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1204 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.26510 | ¥226.51 |
500 | ¥1.76888 | ¥884.44 |
1,000 | ¥1.43770 | ¥1,437.70 |
2,000 | ¥1.28525 | ¥2,570.50 |
5,000 | ¥1.21988 | ¥6,099.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.13274 | ¥11,327.40 |
30,000 | ¥1.11140 | ¥33,342.00 |