DMP3015LSS-13 | |
---|---|
DigiKey Part Number | DMP3015LSSDITR-ND - Tape & Reel (TR) DMP3015LSSDICT-ND - Cut Tape (CT) DMP3015LSSDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3015LSS-13 |
Description | MOSFET P-CH 30V 13A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2748 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.70600 | ¥57.06 |
100 | ¥4.43490 | ¥443.49 |
500 | ¥3.75926 | ¥1,879.63 |
1,000 | ¥3.06234 | ¥3,062.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.88286 | ¥7,207.15 |
5,000 | ¥2.74556 | ¥13,727.80 |
12,500 | ¥2.69384 | ¥33,673.00 |