DMP2900UV-13 | |
---|---|
DigiKey Part Number | DMP2900UV-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2900UV-13 |
Description | MOSFET 2P-CH 20V 0.85A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 850mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 850mA (Ta) | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 49pF @ 16V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.67467 | ¥6,746.70 |
30,000 | ¥0.66596 | ¥19,978.80 |
50,000 | ¥0.56585 | ¥28,292.50 |
100,000 | ¥0.55714 | ¥55,714.00 |