DMP2165UW-13 | |
---|---|
DigiKey Part Number | 31-DMP2165UW-13TR-ND - Tape & Reel (TR) 31-DMP2165UW-13CT-ND - Cut Tape (CT) 31-DMP2165UW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2165UW-13 |
Description | MOSFET P-CH 20V 2.5A SOT323 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 335 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥0.97792 | ¥488.96 |
1,000 | ¥0.76110 | ¥761.10 |
2,000 | ¥0.68119 | ¥1,362.38 |
5,000 | ¥0.66596 | ¥3,329.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.58985 | ¥5,898.50 |
30,000 | ¥0.58223 | ¥17,466.90 |
50,000 | ¥0.49471 | ¥24,735.50 |
100,000 | ¥0.48710 | ¥48,710.00 |