DMN62D4LDW-7 | |
---|---|
DigiKey Part Number | 31-DMN62D4LDW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D4LDW-7 |
Description | MOSFET 2N-CH 60V 0.261A SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 261mA (Ta) 330mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 261mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.04nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 41pF @ 30V | |
Power - Max | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46407 | ¥1,392.21 |
6,000 | ¥0.43048 | ¥2,582.88 |
9,000 | ¥0.35698 | ¥3,212.82 |
30,000 | ¥0.35068 | ¥10,520.40 |
75,000 | ¥0.31499 | ¥23,624.25 |
150,000 | ¥0.27299 | ¥40,948.50 |