DMN61D9UDWQ-7 | |
---|---|
DigiKey Part Number | 31-DMN61D9UDWQ-7TR-ND - Tape & Reel (TR) 31-DMN61D9UDWQ-7CT-ND - Cut Tape (CT) 31-DMN61D9UDWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN61D9UDWQ-7 |
Description | MOSFET 2N-CH 60V 0.318A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 318mA (Ta) 370mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMN61D9UDWQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 318mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 39pF @ 30V | |
Power - Max | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.79310 | ¥79.31 |
500 | ¥0.66138 | ¥330.69 |
1,000 | ¥0.45958 | ¥459.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39828 | ¥1,194.84 |
6,000 | ¥0.36946 | ¥2,216.76 |
9,000 | ¥0.30638 | ¥2,757.42 |
30,000 | ¥0.30097 | ¥9,029.10 |
75,000 | ¥0.27033 | ¥20,274.75 |
150,000 | ¥0.23429 | ¥35,143.50 |