DMN33D8LTQ-13 | |
---|---|
DigiKey Part Number | 31-DMN33D8LTQ-13TR-ND - Tape & Reel (TR) 31-DMN33D8LTQ-13CT-ND - Cut Tape (CT) 31-DMN33D8LTQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D8LTQ-13 |
Description | MOSFET N-CH 30V 115MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 115mA (Ta) 240mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 48 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 240mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.30540 | ¥130.54 |
500 | ¥1.06498 | ¥532.49 |
1,000 | ¥0.79019 | ¥790.19 |
2,000 | ¥0.66475 | ¥1,329.50 |
5,000 | ¥0.63557 | ¥3,177.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.54968 | ¥5,496.80 |
30,000 | ¥0.53937 | ¥16,181.10 |
50,000 | ¥0.44661 | ¥22,330.50 |