DMN3070SSN-7 | |
---|---|
DigiKey Part Number | DMN3070SSN-7DITR-ND - Tape & Reel (TR) DMN3070SSN-7DICT-ND - Cut Tape (CT) DMN3070SSN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3070SSN-7 |
Description | MOSFET N-CH 30V 4.2A SC59 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.2A (Ta) 780mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 697 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.42690 | ¥142.69 |
500 | ¥1.32146 | ¥660.73 |
1,000 | ¥0.89865 | ¥898.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82725 | ¥2,481.75 |
6,000 | ¥0.79289 | ¥4,757.34 |
9,000 | ¥0.71361 | ¥6,422.49 |
30,000 | ¥0.70303 | ¥21,090.90 |
75,000 | ¥0.67423 | ¥50,567.25 |